The Blindmate connector features a stainless steel body with gold-plated center contact and copper contact material. It has a PTFE dielectric material and a silver housing color. The connector is rated for 500V and has an impedance of 50R. It can withstand up to 18GHz in frequency and 5000 mating cycles. The operating temperature range is from -65°C to 125°C. The connector is available in bulk packaging and is suitable for panel, press-fit mounting.
Sign in to ask questions about the TE Connectivity 1069383-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1069383-1 technical specifications.
| Body Material | Stainless Steel |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Dielectric Material | PTFE |
| Housing Color | Silver |
| Impedance | 50R |
| Mating Cycles | 5000 |
| Max Frequency | 18GHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Press-Fit |
| Number of Ports | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | Blindmate |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1069383-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.