
SMB adapter, male, straight orientation, designed for RF and coaxial applications. Features 50 Ohm impedance and operates from 0Hz to 5GHz, with a maximum frequency of 5GHz. Constructed with a brass body plated in gold, and a copper center contact also plated in gold. Dielectric material is PTFE, and termination is via solder. Rated for 250V, with a mating cycle of 500 and an insertion loss of 0.3dB. Suitable for panel mounting with flanges, and offers a wide operating temperature range from -65°C to 165°C.
TE Connectivity 1077133-1 technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Package/Case | SMB |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| ELV | Compliant |
| Frequency | 5GHz |
| Gender | Male |
| Housing Color | Gold |
| Impedance | 50R |
| Insertion Loss | 0.3dB |
| Lead Free | Not Applicable |
| Mating Cycles | 500 |
| Max Frequency | 5GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Ports | 1 |
| Number of Positions | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| PCB Mounting Orientation | Vertical |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tail Length | 3.2mm |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1077133-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
