
Conn OSP Miniature Modular 0Hz to 6GHz 50Ohm Solder ST Flange Mount PL Gold Package
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1081365-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1081365-1 technical specifications.
| Body Material | Brass |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | TFE |
| ELV | Compliant |
| Frequency | 6GHz |
| Gender | Male |
| Impedance | 50R |
| Max Frequency | 6GHz |
| Mount | Panel |
| Operating Frequency | 0 to 6 GHz |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| PCB Mounting Orientation | Vertical |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | OSP, Mini |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1081365-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
