
Coaxial cable assembly featuring female-to-female SMA connectors, 150mm length, and 30AWG shielded coaxial cable. Boasts a 50 Ohm impedance, 6GHz maximum frequency, and gold-plated copper contacts. Constructed with a PTFE dielectric and FEP insulation, operating between -40°C and 125°C with a 250V AC/DC voltage rating.
Sign in to ask questions about the TE Connectivity 1081829-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1081829-1 technical specifications.
| Package/Case | SMD/SMT |
| Color | Blue |
| Conductor Material | Copper, Steel |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| ELV | Compliant |
| Features | Shielded |
| Frequency | 6GHz |
| Gender | Female to Female |
| Impedance | 50R |
| Insulation Material | FEP |
| Length | 150mm |
| Max Frequency | 6GHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Cable |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Wire/Cable Diameter | 0.052inch |
| Wire/Cable Gauge | 30AWG |
| Wire/Cable Type | Coaxial |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1081829-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
