Right-angle, male RF coaxial connector designed for 50 Ohm impedance and frequencies up to 6GHz. Features brass body and contacts with gold plating, and a PTFE dielectric. This connector offers a solder termination with a tail length of 0.155 inches and a voltage rating of 335V. It supports 500 mating cycles and operates within a temperature range of -65°C to 165°C.
TE Connectivity 1084873-1 technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Package/Case | SMB |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Depth | 19.9mm |
| Dielectric Material | PTFE |
| ELV | Compliant |
| Frequency | 6GHz |
| Gender | Male |
| Housing Color | Gold |
| Impedance | 50R |
| Insertion Loss | 0.6dB |
| Insulation Material | Tetrafluoroethylene |
| Lead Free | Lead Free |
| Length | 11mm |
| Mating Cycles | 500 |
| Max Frequency | 4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Panel |
| Number of Ports | 1 |
| Number of Positions | 1 |
| Orientation | Right Angle |
| Packaging | Bag |
| PCB Mounting Orientation | Right Angle |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tail Length | 0.155inch |
| Termination | Solder |
| Voltage Rating | 335V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1084873-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.