
Right-angle, male RF coaxial connector for cable mounting, featuring a 50-ohm impedance and operating from 0Hz to 6GHz. Constructed with a brass body and center contact, both plated in gold, and a TFE dielectric. This connector supports solder termination, a 3A current rating, and a 335V voltage rating, with a mating cycle of 500. It is RoHS compliant and designed for free-hanging applications.
Checking distributor stock and pricing after the page loads.
| Body Material | Brass |
| Body Plating | Gold |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 3A |
| Dielectric Material | TFE |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Frequency | -6GHz |
| Gender | Male |
| Glow Wire Compliant | Non-compliant |
| Height | 5.59mm |
| Housing Color | Gold |
| Impedance | 50R |
| Lead Free | Lead Free |
| Length | 17.15mm |
| Material | Brass |
| Mating Cycles | 500 |
| Max Frequency | 6GHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Circuits | 12 |
| Number of Contacts | 12 |
| Number of Ports | 1 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Panel Mount Retention | No (Without) |
| RoHS Compliant | Yes |
| Termination | Solder |
| Voltage Rating | 335V |
| Width | 2.29mm |
| RoHS | Compliant |