
This brass terminal features a free hanging design with a maximum wire gauge of 18AWG and a minimum of 14AWG. It is compliant with RoHS regulations and has a termination type of circular. The terminal is made of brass with a tin contact plating and is insulated for added safety.
Sign in to ask questions about the TE Connectivity 109452-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 109452-2 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| ELV | Compliant |
| Heavy Duty | Yes |
| Insulation | Insulated |
| Insulation Diameter | 4.32mm |
| Lead Free | Not Applicable |
| Material | Brass |
| Mount | Free Hanging |
| Packaging | Strip |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Stud Diameter | 3.7mm |
| Termination | Circular |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 109452-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.