
Heavy-duty, insulated ring tongue terminal designed for 14-18 AWG wire. Features a brass body and contact material with tin plating for enhanced conductivity and corrosion resistance. Offers insulated wire support with a maximum insulation diameter of 4.32mm and a stud diameter of M4 (4.34mm). This free-hanging terminal, measuring 0.68 inches in length, is supplied on tape and reel for efficient assembly and is RoHS compliant.
TE Connectivity 109452-4 technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Contact Material | Brass |
| Contact Plating | Tin |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | Yes |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 4.32mm |
| Lead Free | Not Applicable |
| Length | 0.68inch |
| Material | Brass |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 12500 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Stud Diameter | 4.34mm |
| Stud Size | M4 |
| Termination | Circular |
| Thickness | 0.02inch |
| Tongue Thickness | 0.51mm |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Diameter | 0.17inch |
| Wire/Cable Gauge | -14AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 109452-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.