This brass terminal features a non-insulated design with a circular termination and a free hanging mount. It is available on tape and reel packaging. The terminal is not radiation hardened and is compliant with RoHS regulations. It has an insulation diameter of 2.79mm and is suitable for use with wire gauges ranging from 18 to 22 AWG.
TE Connectivity 109453-3 technical specifications.
| Contact Material | Brass |
| Insulation | Non-Insulated |
| Insulation Diameter | 2.79mm |
| Mount | Free Hanging |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Circular |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
No datasheet is available for this part.