
Mains power connector, male, straight orientation, featuring 3 contacts and a single port. Rated for 10A and 125VDC, with a 10A maximum current rating. This general purpose connector offers through-hole, panel, screw, and flange mounting options. Termination is via quick connect, suitable for 18AWG wire/cable. Operating temperature range is -10°C to 55°C.
TE Connectivity 10DAF1 technical specifications.
| Capacitance | 100nF |
| Package/Case | 125 |
| Current | 10A |
| Current Rating | 10A |
| Depth | 20.57mm |
| Filter Type | GENERAL PURPOSE |
| Fuse | No |
| Gender | Male |
| Lead Free | Lead Free |
| Length | 50.29mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | Through Hole, Panel, Screw, Flanges |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Operating Frequency | 50 to 200000 KHz |
| Orientation | Straight |
| Package Quantity | 40 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | DA |
| Termination | Quick Connect |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Width | 54.61mm |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 10DAF1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
