
TE Connectivity 10DAFP technical specifications.
| Current | 10A |
| Current Rating | 10A |
| Filter Type | GENERAL PURPOSE |
| Fuse | No |
| Gender | Male |
| Height | 20.6mm |
| Lead Free | Lead Free |
| Length | 39.1mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | Through Hole, Panel, Screw |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Operating Frequency | 50 to 200000 KHz |
| Orientation | Right Angle |
| Package Quantity | 40 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | DA |
| Termination | PCB |
| Width | 28.4mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 10DAFP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.