
3-position, male, straight mains power connector with a 10A current rating and 250VAC voltage rating. Designed for 50 to 60Hz operating frequency, this snap-in mount connector features Faston termination and is lead-free and RoHS compliant. Operating within a -10°C to 40°C temperature range, it has a leakage current of 220uA and is suitable for panel thicknesses up to 1.73mm.
TE Connectivity 10EAS1 technical specifications.
| Current | 10A |
| Current Rating | 10A |
| ELV | Compliant |
| Fuse | No |
| Gender | Male |
| Lead Free | Lead Free |
| Leakage Current | 220uA |
| Max Current Rating | 10A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Snap in |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Operating Frequency | 50 to 60Hz |
| Orientation | Straight |
| Package Quantity | 40 |
| Packaging | Bulk |
| Panel Thickness | 1.73mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | EAS, Corcom |
| Termination | Faston |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 10EAS1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.