
This 10A power connector features a 3-pin design with snap-in mount, suitable for operating temperatures up to 40°C. It has a maximum voltage rating of 250V AC and is compliant with ELV regulations. The connector is lead-free and RoHS compliant, with a packaging option in bulk quantities of 40 pieces.
Checking distributor stock and pricing after the page loads.
| Current | 10A |
| Current Rating | 10A |
| ELV | Compliant |
| Fuse | No |
| Lead Free | Lead Free |
| Leakage Current | 220uA |
| Max Current Rating | 10A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Snap in |
| Number of Positions | 3 |
| Operating Frequency | 50|60 Hz |
| Package Quantity | 40 |
| Packaging | Bulk |
| Panel Thickness | 1.73mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | EBS, Corcom |
| Termination | Quick Connect |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |