AC power entry module with a 10A current rating and 250V AC voltage rating. Features three positions and three contacts with solder termination. Panel mountable via flanges and screws, this straight orientation connector has a module package. Operating temperature range is -10°C to 40°C.
TE Connectivity 10EJH1 technical specifications.
| Capacitance | 100nF |
| Package/Case | Module |
| Current | 10A |
| Current Rating | 10A |
| Depth | 54.61mm |
| ELV | Compliant |
| Fuse | No |
| Gender | Male |
| Height | 24.38mm |
| Lead Free | Contains Lead |
| Leakage Current | 2uA |
| Max Current Rating | 10A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Flanges, Screw |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Operating Frequency | 50/60Hz |
| Orientation | Straight |
| Package Quantity | 40 |
| Packaging | Bulk |
| Primary Type | AC |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | EJH, Corcom |
| Termination | Solder |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Width | 51.76mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 10EJH1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.