The 10EJT8 is a 10A rated power connector with a maximum operating temperature of 40°C and a minimum operating temperature of -10°C. It has a capacitance of 101.6nF and a leakage current of 250uA. The connector is RoHS compliant and has a voltage rating of 250V AC. It is available in a bulk packaging with 40 units per package and features wire leads for termination.
Checking distributor stock and pricing after the page loads.
| Capacitance | 101.6nF |
| Current | 10A |
| Current Rating | 10A |
| Fuse | No |
| Height | 22.2mm |
| Lead Free | Contains Lead |
| Leakage Current | 250uA |
| Max Current Rating | 10A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Screw, Flanges |
| Operating Frequency | 50,60 Hz |
| Package Quantity | 40 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | EJT |
| Termination | Wire Leads |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
