
10A, 120/250VAC, FEMALE, MAINS POWER CONNECTOR, SOLDER
TE Connectivity 10ERK1 technical specifications.
| Approvals | UL, CSA, VDE |
| Capacitance | 741nF |
| Current | 10A |
| Current Rating | 10A |
| Depth | 1.78inch |
| Inductance | 4.97mH |
| Leakage Current | 260uA |
| Length | 3.35inch |
| Max Current Rating | 10A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Chassis Mount, Flanges, Chassis |
| Operating Frequency | 50 Hz, 60 Hz |
| Package Quantity | 12 |
| RoHS Compliant | Yes |
| Series | RK |
| Termination | Quick Connect |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Width | 52.58mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 10ERK1 to view detailed technical specifications.
No datasheet is available for this part.