10-conductor, 28AWG flat ribbon cable featuring a 1.27mm pitch and 105 Ohm impedance. Conductors are copper with PVC insulation, rated for 300VAC and 2A current. Operating temperature range is -20°C to 105°C. This unshielded cable is 0.5 inches wide, 0.89mm high, and supplied on a 30.48m (100ft) tape and reel. Approvals include UL and CSA, with RoHS compliance.
TE Connectivity 10WDY00004 technical specifications.
| Approvals | UL, CSA |
| Cable Pitch | 1.27mm |
| Capacitance | 44.3pF |
| Color | Grey |
| Conductor Material | Copper |
| Current Rating | 2A |
| ELV | Compliant |
| Height | 0.89mm |
| Impedance | 105R |
| Insulation Material | PVC |
| Lead Free | Not Applicable |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 10 |
| Number of Strands | 7 |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| Propagation Delay | 1.45ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Strand Size | 36AWG |
| Voltage Rating | 30V |
| Voltage Rating (AC) | 300V |
| Width | 0.5inch |
| Wire/Cable Diameter | 12.7mm |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 10WDY00004 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.