
This 5-position, 2-row connector features a current rating of 16A and a voltage rating of 400V. It is constructed from grey-colored material and has a termination type of crimp. The connector is compliant with ELV and RoHS regulations, and has a flammability rating of UL94 V-0. It is rated for operation between -40°C and 125°C.
TE Connectivity 1102194-1 technical specifications.
| Color | Grey |
| Contact Type | HE |
| Current Rating | 16A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 2 |
| Package Quantity | 10 |
| Packaging | Box |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | HTS HE-Q.5 |
| Termination | Crimp |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1102194-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.