
This 5-contact connector is rated for 16A at 400V and has a maximum operating temperature of 125°C. It is compliant with ELV and RoHS regulations. The connector is packaged in a box with 10 units per package and has a termination type of crimp. The material has a flammability rating of UL94 V-0 and is not radiation hardened.
TE Connectivity 1102195-1 technical specifications.
| Color | Grey |
| Contact Type | HE |
| Current Rating | 16A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 5 |
| Number of Rows | 2 |
| Package Quantity | 10 |
| Packaging | Box |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | HTS HE-Q.5 |
| Termination | Crimp |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1102195-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
