
180° aluminum hood with two shell sizes, featuring a 2.54mm pitch and 2 rows for 120 positions. This right-angle connector offers solder termination with gold-plated bronze contacts and a 1.27um plating thickness. Designed for PCB mounting with a 2.36mm PCB thickness compatibility, it measures 159mm in length, 8.13mm in width, and 0.238 inches in height. The component is RoHS and ELV compliant, with a natural housing color and grey finish.
Sign in to ask questions about the TE Connectivity 1102196-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1102196-1 technical specifications.
| Boss | No (Without) |
| Color | Grey |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Post Length | 3.68mm |
| ELV | Compliant |
| Gender | Female |
| Height | 0.238inch |
| High Temperature Compatible | No |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 159mm |
| Material | Aluminium |
| Number of Positions | 120 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Bulk |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 2.36mm |
| Pitch | 2.54mm |
| Plating Thickness | 1.27um |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Sealable | No (Without) |
| Series | HA.10, HTS |
| Stackable | No |
| Tail Length | 0.145inch |
| Termination | Solder |
| Width | 8.13mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1102196-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
