
A socket contact with a pin contact type, compliant with ELV, and made with lead-free materials. It has a length of 94mm and is mounted via socket. The product is part of the Solarlok series.
Sign in to ask questions about the TE Connectivity 1102855-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1102855-3 technical specifications.
| Contact Type | Pin, Socket |
| ELV | Compliant |
| Lead Free | Lead Free |
| Length | 94mm |
| Mount | Socket |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | Solarlok |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1102855-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
