
TE Connectivity 1102874-1 technical specifications.
| Package/Case | Aluminum |
| Color | Grey, Silver |
| ELV | Compliant |
| Height | 1.811inch |
| Housing Color | Grey |
| Length | 24mm |
| Package Quantity | 10 |
| Packaging | Box |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | HA.3, HTS |
| Width | 24mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1102874-1 to view detailed technical specifications.
No datasheet is available for this part.