TE Connectivity 1103019-1 technical specifications.
| Package/Case | Module |
| Contact Type | HSS |
| Current Rating | 63A |
| Depth | 47mm |
| Gender | Male |
| Mount | Cable |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | HTS HSS |
| Termination | Crimp |
| Voltage Rating | 1kV |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1103019-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.