
The 1103019-2 is a high-current connector with a voltage rating of 1kV. It features a module package with a female HSS contact type and is designed for crimp termination. The connector is lead-free and has a current rating of 63A. It is available in bulk packaging and is not radiation hardened.
Checking distributor stock and pricing after the page loads.
TE Connectivity 1103019-2 technical specifications.
| Package/Case | Module |
| Contact Type | HSS |
| Current Rating | 63A |
| Gender | Female |
| Lead Free | Lead Free |
| Mount | Cable |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | HTS HSS |
| Termination | Crimp |
| Voltage Rating | 1kV |
| RoHS | Compliant |
No datasheet is available for this part.