Connector Accessories Housing Straight Polyamide 6/6 Black Automotive
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1103072-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Grey |
| ELV | Compliant |
| Housing Color | Black |
| Package Quantity | 5 |
| Packaging | Loose Piece |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | HG-Q, HTS |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1103072-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.