
The TE Connectivity HG-Q, HTS series is a color-coded, ELV-compliant product with a black housing and black color. It features a water-resistant, dust-tight rating of IP65 and is compliant with RoHS regulations. The product is available in a packaging quantity of 10 units per box.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1103073-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| ELV | Compliant |
| Height | 54mm |
| Housing Color | Black |
| Length | 1.898inch |
| Package Quantity | 10 |
| Packaging | Box |
| Radiation Hardening | No |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | HG-Q, HTS |
| Width | 29mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1103073-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.