
This black PVC cable is compliant with ELV standards and features an IP68 rating. It is available in a 10-pack quantity and is packaged as loose pieces. The cable material is PVC and is not radiation hardened.
TE Connectivity 1103074-3 technical specifications.
| Color | Black |
| ELV | Compliant |
| Material | PVC |
| Package Quantity | 10 |
| Packaging | Loose Piece |
| Radiation Hardening | No |
| Ratings | IP68 |
| RoHS Compliant | Yes |
| Series | HG-Q, HTS |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1103074-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.