
This white PVC cable is compliant with ELV standards and features an IP68 rating. It is available in a 10-pack quantity and is packaged as loose pieces. The material used is PVC, and it does not undergo radiation hardening. The cable is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Color | White |
| ELV | Compliant |
| Material | PVC |
| Package Quantity | 10 |
| Packaging | Loose Piece |
| Radiation Hardening | No |
| Ratings | IP68 |
| RoHS Compliant | Yes |
| Series | HG-Q, HTS |
| RoHS | Compliant |