TE Connectivity 1103109-1 technical specifications.
| Color | Grey |
| Contact Type | HN.D |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Series | HN.D, HTS |
| Termination | Terminal Block |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1103109-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.