
This 20-pole, 20-position wire housing is made of PC material and features a grey color. It is designed for crimp termination and is compliant with ELV and RoHS regulations. The housing is packaged in a loose piece quantity of 10 and is part of the HVS-HE and HTS series. It is suitable for use in applications with a voltage rating of up to 500V.
TE Connectivity 1103145-1 technical specifications.
| Package/Case | Module |
| Color | Grey |
| Contact Type | HE/HA |
| ELV | Compliant |
| Gender | Female |
| Material | PC |
| Number of Poles | 20 |
| Number of Positions | 20 |
| Package Quantity | 10 |
| Packaging | Loose Piece |
| RoHS Compliant | Yes |
| Series | HVS-HE, HTS |
| Termination | Crimp |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1103145-1 to view detailed technical specifications.
No datasheet is available for this part.