TE Connectivity 1103171-1 technical specifications.
| Color | Black |
| ELV | Compliant |
| Housing Color | Grey |
| Mount | Surface Mount |
| Orientation | Straight |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | HG-Q, HTS |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1103171-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.