
Conn Housing M 6 POS Crimp ST Cable Mount Loose
TE Connectivity 1103244-1 technical specifications.
| Package/Case | Module |
| Color | Grey |
| Contact Type | HE/HA |
| ELV | Compliant |
| Gender | Male |
| Housing Color | Grey |
| Material | PC |
| Mount | Cable |
| Number of Contacts | 6 |
| Number of Poles | 6 |
| Number of Positions | 6 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Loose Piece |
| RoHS Compliant | Yes |
| Series | HVS-HE, HTS |
| Termination | Crimp |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1103244-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.