
Connector Accessories Fixing Frame Straight Carton
TE Connectivity 1103250-1 technical specifications.
| Package/Case | Module |
| ELV | Compliant |
| Gender | Female to Male |
| Height | 34.4mm |
| Length | 111mm |
| Package Quantity | 10 |
| Packaging | Carton |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | HVS, HTS |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1103250-1 to view detailed technical specifications.
No datasheet is available for this part.