
Conn Housing F 25 POS Crimp ST Cable Mount Gray Loose
TE Connectivity 1103261-1 technical specifications.
| Color | Grey |
| Contact Type | S20DF |
| ELV | Compliant |
| Gender | Female |
| Material | PC |
| Number of Poles | 25 |
| Number of Positions | 25 |
| Package Quantity | 10 |
| Packaging | Loose Piece |
| RoHS Compliant | Yes |
| Series | HVS, HTS |
| Termination | Crimp |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1103261-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.