TE Connectivity 1103266-1 technical specifications.
| Color | Grey |
| ELV | Compliant |
| Material | PC |
| Package Quantity | 10 |
| Packaging | Loose Piece |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | HVS, HTS |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1103266-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.