
This 12-pin wire housing from TE Connectivity is designed for cable mount applications and features 12 contacts. It has a voltage rating of 250V and is compliant with ELV regulations. The housing is made of PC material and has a grey color. It is available in a package quantity of 10 and is packaged as a loose piece.
TE Connectivity 1103277-1 technical specifications.
| Package/Case | Module |
| Color | Grey |
| Contact Type | HTS HN.D |
| ELV | Compliant |
| Gender | Male |
| Housing Color | Grey |
| Material | PC |
| Mount | Cable |
| Number of Contacts | 12 |
| Number of Poles | 12 |
| Number of Positions | 12 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Loose Piece |
| RoHS Compliant | Yes |
| Series | HVS-HN.D, HTS |
| Termination | Crimp |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1103277-1 to view detailed technical specifications.
No datasheet is available for this part.