Conn Housing RCP 17 POS Crimp ST Cable Mount Loose
TE Connectivity 1103278-1 technical specifications.
| Package/Case | Module |
| Color | Grey |
| Contact Type | HN.D |
| Gender | Male |
| Material | PC |
| Number of Poles | 17 |
| Number of Positions | 17 |
| Package Quantity | 10 |
| Packaging | Loose Piece |
| RoHS Compliant | Yes |
| Series | HVS-HN.D, HTS |
| Termination | Crimp |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1103278-1 to view detailed technical specifications.
No datasheet is available for this part.