This 17-pole female HN.D crimp contact is rated for 250V and is available in packs of 10. It is made of PC material and is compliant with ELV standards. The contact is packaged as a loose piece and is RoHS compliant. It is designed for use in wire housings and contacts, and is part of the HVS-HN.D and HTS series.
TE Connectivity 1103279-1 technical specifications.
| Package/Case | Module |
| Color | Grey |
| Contact Type | HN.D |
| ELV | Compliant |
| Gender | Female |
| Material | PC |
| Number of Poles | 17 |
| Number of Positions | 17 |
| Package Quantity | 10 |
| Packaging | Loose Piece |
| RoHS Compliant | Yes |
| Series | HVS-HN.D, HTS |
| Termination | Crimp |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1103279-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.