
Conn Circular M 4 POS Crimp ST Cable Mount 4 Terminal 1 Port Carton
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1103426-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Grey |
| Contact Material | Copper |
| Contact Type | HDP-22 |
| ELV | Compliant |
| Gender | Male |
| Material | PBT |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Number of Contacts | 4 |
| Number of Poles | 4 |
| Number of Positions | 4 |
| Package Quantity | 40 |
| Packaging | Carton |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | HC25, CHC, HTS |
| Termination | Crimp |
| Voltage Rating | 60V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1103426-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.