
The 4-pin female HDP-22 connector is designed for use in applications with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It features a contact material of copper and a contact type of HDP-22. The connector is compliant with ELV and RoHS standards. It is packaged in cartons of 40 units and has a voltage rating of 60V. The connector is sealed with a crimp termination and is available in the HC25, CHC, and HTS series.
TE Connectivity 1103427-1 technical specifications.
| Color | Grey |
| Contact Material | Copper |
| Contact Type | HDP-22 |
| ELV | Compliant |
| Gender | Female |
| Material | PBT |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 4 |
| Number of Poles | 4 |
| Number of Positions | 4 |
| Package Quantity | 40 |
| Packaging | Carton |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | HC25, CHC, HTS |
| Termination | Crimp |
| Voltage Rating | 60V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1103427-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.