
This 8-pin coaxial and fiber optic connector is manufactured by TE Connectivity and features a female to male gender. It is made from copper and PBT material, with a voltage rating of 60V and an operating temperature range of -20°C to 80°C. The connector is compliant with ELV and RoHS regulations, and is available in a carton packaging with 40 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1103428-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Grey |
| Contact Material | Copper |
| Contact Type | Coaxial and Fiber Optic |
| ELV | Compliant |
| Gender | Female to Male |
| Material | PBT |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Number of Contacts | 8 |
| Number of Poles | 8 |
| Number of Positions | 8 |
| Package Quantity | 40 |
| Packaging | Carton |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | HC25, CHC, HTS |
| Termination | Crimp |
| Voltage Rating | 60V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1103428-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
