
Conn Circular PIN 4 POS Solder ST Thru-Hole 4 Terminal 1 Port Box
Checking distributor stock and pricing after the page loads.
| Color | Grey |
| Contact Material | Copper Alloy, Copper |
| ELV | Compliant |
| Gender | Male |
| Material | Liquid Crystal Polymer |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Poles | 4 |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 40 |
| Packaging | Loose Piece |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | HC25, CHC, HTS |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating | 60V |
| RoHS | Compliant |