
The TE Connectivity 1103431-1 is a 12-position coaxial and fiber optic connector with a female to male gender. It is made of copper and PBT material, and is compliant with ELV and RoHS regulations. The connector has a maximum operating temperature of 80°C and a minimum operating temperature of -20°C. It is available in a carton packaging with 40 pieces per package.
Checking distributor stock and pricing after the page loads.
| Color | Grey |
| Contact Material | Copper |
| Contact Type | Coaxial and Fiber Optic |
| ELV | Compliant |
| Gender | Female to Male |
| Material | PBT |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Number of Contacts | 12 |
| Number of Poles | 12 |
| Number of Positions | 12 |
| Package Quantity | 40 |
| Packaging | Carton |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | HC25, CHC, HTS |
| Termination | Crimp |
| Voltage Rating | 60V |
| RoHS | Compliant |