
Conn Circular SKT 12 POS Crimp ST Cable Mount 12 Terminal 1 Port Loose
TE Connectivity 1103432-1 technical specifications.
| Color | Grey |
| Contact Material | Copper |
| Contact Type | Coaxial and Fiber Optic |
| ELV | Compliant |
| Gender | Female to Male |
| Material | PBT |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Number of Contacts | 12 |
| Number of Poles | 12 |
| Number of Positions | 12 |
| Package Quantity | 40 |
| Packaging | Carton |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | HC25, CHC, HTS |
| Termination | Crimp |
| Voltage Rating | 60V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1103432-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.