This nylon connector is a male to female configuration with a grey color and base mount. It is compliant with EN approvals and RoHS regulations. The connector is packaged in a quantity of 40 pieces per unit, with a loose piece packaging style. The body material is nylon, also known as polyamide.
Checking distributor stock and pricing after the page loads.
| Approvals | EN |
| Body Material | Nylon, Polyamide |
| Color | Grey |
| ELV | Compliant |
| Gender | Male to Female |
| Mount | Base |
| Package Quantity | 40 |
| Packaging | Loose Piece |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | HC25, CHC, HTS |
| RoHS | Compliant |