
This grey nylon connector features a male to female configuration and is designed for base mount applications. It meets the requirements of the EN approval standard and is compliant with the Restriction of Hazardous Substances (RoHS) directive. The connector is made from a combination of nylon and polyamide materials, which provide excellent mechanical strength and durability. It also meets the UL94 V-0 flammability rating and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
| Approvals | EN |
| Body Material | Nylon, Polyamide |
| Color | Grey |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male to Female |
| Housing Color | Grey |
| Mount | Base |
| Package Quantity | 40 |
| Packaging | Loose Piece |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | HC25, CHC, HTS |
| RoHS | Compliant |