
This 12-position metal panel mount connector is manufactured by TE Connectivity and features a nickel finish. It is compliant with ELV and RoHS regulations and has a flammability rating of UL94 V-0. The connector is packaged in cartons of 40 and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1103436-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Zinc |
| Package/Case | Metal |
| Contact Protection | Yes (With) |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Mount | Panel |
| Number of Positions | 12 |
| Orientation | Straight |
| Package Quantity | 40 |
| Packaging | Carton |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | HC25, CHC, HTS |
| Shell Finish | Nickel |
| Shielding | Unshielded |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1103436-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.