TE Connectivity 1103439-1 technical specifications.
| Approvals | EN |
| Body Material | Zinc |
| Package/Case | Metal |
| ELV | Compliant |
| Gender | Male to Female |
| Lead Free | Lead Free |
| Package Quantity | 40 |
| Packaging | Loose Piece |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | HC25, CHC, HTS |
| Shell Finish | Nickel |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1103439-1 to view detailed technical specifications.
No datasheet is available for this part.