
This zinc metal connector is a male to female connector with a lead free and nickel finish. It is compliant with EN approvals and has a package quantity of 40 pieces. The connector is packaged as a loose piece and is RoHS compliant. The body material is zinc and the package case is metal.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1103440-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | EN |
| Body Material | Zinc |
| Package/Case | Metal |
| ELV | Compliant |
| Gender | Male to Female |
| Lead Free | Lead Free |
| Package Quantity | 40 |
| Packaging | Loose Piece |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | HC25, CHC, HTS |
| Shell Finish | Nickel |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1103440-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.