
This male to female cable connector is made from nylon and polyamide materials, with a grey color. It is compliant with ELV and RoHS regulations. The connector is packaged in a loose piece format, with 40 pieces per quantity. It is approved to EN standards.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1103467-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | EN |
| Body Material | Nylon, Polyamide |
| Color | Grey |
| ELV | Compliant |
| Gender | Male to Female |
| Mount | Cable |
| Package Quantity | 40 |
| Packaging | Loose Piece |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | HC25, CHC, HTS |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1103467-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.